1104 | HEYCO

Cable gland, 11 mm, Clamping range 3 to 5.6 mm, black, 1104

Order No.: 12H2868
EAN: 4099891198541
MPN:
1104
1104 HEYCO Cable Glands Image 1
1104 HEYCO Cable Glands Image 2
Image may differ
Unit Price (€ / pc.)
0.0774 € *
Available: 382 pcs.
Leadtime: 5 Weeks **
Total Price:
3.87 € *
Price list
Quantity
Price per unit*
50 pcs.
0.0774 €
100 pcs.
0.0655 €
500 pcs.
0.0559 €
1000 pcs.
0.0500 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cord grips with strain relief, type Heyman 1../2.

For flat cables. The snap-in mounting bracket prevents tensile/pressure/torsional stress on the connected flat power cords; Material: PA 6.6, UL 94 V-2, black. Operating temperatures: –35 to +105 °C. Certifications: UL, CSA.

For maximum wall thickness of 2.5 mm, type 2010.

Technical attributes (type, cable dimension (CD), hole diameter (A, B), overall length (C)): 201041, 3.0 x 5.6 mm, A 11.1, B 9.9, C 10.3 mm

Technical specifications
Version Kabelverschraubung
Colour schwarz
Length 10.3 mm
Material PA
max. clamping range 5.6 mm
max. operating temperature 105 °C
min. clamping range 3 mm
min. operating temperature -35 °C
spanner size 11 mm
Logistics
Country of origin US
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes