1150 | HEYCO

Cable gland, 13 mm, Clamping range 6.4 to 7.4 mm, black, 1150

Order No.: 12H2872
EAN: 4099891198572
MPN:
1150
1150 HEYCO Cable Glands Image 1
1150 HEYCO Cable Glands Image 2
Image may differ
Unit Price (€ / pc.)
0.1285 € *
Available: 1,606 pcs.
Leadtime: 5 Weeks **
Total Price:
1.29 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1285 €
100 pcs.
0.1131 €
500 pcs.
0.1023 €
1000 pcs.
0.0964 €
5000 pcs.
0.0845 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cord grips with strain relief, type Heyman 1../2.

For round cables. The snap-in mounting bracket prevents tensile stress, pressure or torsion stress on the round power cords; Material: PA 6.6, UL 94 V-2, black. Operating temperatures: –35 to +105 °C. Certifications: UL, CSA.

For maximum wall thickness of 1.6 mm, type 2.

Technical attributes (type, cable diameter (CD), mounting hole diameter (A, B), overall length (C), color): 201016, CD 6.4 to 7.4 mm, A 12.7-13.1, B 11.4, C 11.1 mm, black

Technical specifications
Version Kabelverschraubung
Colour schwarz
Material PA
max. clamping range 7.4 mm
max. operating temperature 105 °C
min. clamping range 6.4 mm
min. operating temperature -35 °C
spanner size 13 mm
Logistics
Country of origin US
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes