1184 | HEYCO
Cable gland, 13 mm, 7.6 mm, black, 1184
Order No.: 12H2874
EAN: 4099891198589
MPN:
1184
Unit Price (€ / pc.)
0.1285 € *
Available: 7,620 pcs.
Total Price:
1.29 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1285 €
100 pcs.
0.1131 €
500 pcs.
0.1023 €
1000 pcs.
0.0964 €
5000 pcs.
0.0845 €
*incl. VAT plus shipping costs
Subject to prior sale
Cord grips with strain relief, type Heyman 1../2.
For round cables. The snap-in mounting bracket prevents tensile stress, pressure or torsion stress on the round power cords; Material: PA 6.6, UL 94 V-2, black. Operating temperatures: –35 to +105 °C. Certifications: UL, CSA.
For maximum wall thickness of 2.3 mm, type 2.
Technical attributes (type, cable diameter (CD), mounting hole diameter (A, B), overall length (C), color): 201021, CD 7.6 mm, A 12.7, B 11.8, C 11.1 mm, black
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| max. clamping range | 7.6 mm | |
| spanner size | 13 mm | |
| Material | PA | |
| Colour | black | |
| min. operating temperature | -35 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |