1210 | HEYCO

Cable gland, 16 mm, 7.6 mm, black, 1210

Order No.: 12H2890
EAN: 4099891198671
MPN:
1210
1210 HEYCO Cable Glands Image 1
1210 HEYCO Cable Glands Image 2
Image may differ
Unit Price (€ / pc.)
0.2011 € *
Available: 2,822 pcs.
Leadtime: 5 Weeks **
Total Price:
2.01 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2011 €
100 pcs.
0.1773 €
500 pcs.
0.1618 €
1000 pcs.
0.1511 €
5000 pcs.
0.1309 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cord grips with strain relief, type Heyman 1../2.

For round cables. The snap-in mounting bracket prevents tensile stress, pressure or torsion stress on the round power cords; Material: PA 6.6, UL 94 V-2, black. Operating temperatures: –35 to +105 °C. Certifications: UL, CSA.

For maximum wall thickness of 3.2 mm, type 2.

Technical attributes (type, cable diameter (CD), mounting hole diameter (A, B), overall length (C), color): 201024, CD 7.6 mm, A 15.9, B 14, C 14.7 mm, black

Technical specifications
Version Kabelverschraubung
Colour schwarz
Length 14.7 mm
Material PA
max. clamping range 7.6 mm
max. operating temperature 105 °C
min. operating temperature -35 °C
spanner size 16 mm
Logistics
Country of origin US
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes