1217 | HEYCO
Cable gland, 16 mm, 7.6 mm, black, 1217
Order No.: 12H2876
EAN: 4099891198596
MPN:
1217
Unit Price (€ / pc.)
0.2011 € *
Available: 2,430 pcs.
Leadtime: 5 Weeks **
Total Price:
2.01 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2011 €
100 pcs.
0.1773 €
500 pcs.
0.1618 €
1000 pcs.
0.1511 €
5000 pcs.
0.1309 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cord grips with strain relief, type Heyman 1../2.
For round cables. The snap-in mounting bracket prevents tensile stress, pressure or torsion stress on the round power cords; Material: PA 6.6, UL 94 V-2, black. Operating temperatures: –35 to +105 °C. Certifications: UL, CSA.
For maximum wall thickness of 1.6 mm, type 2.
Technical attributes (type, cable diameter (CD), mounting hole diameter (A, B), overall length (C), color): 201026, CD 7.6 mm, A 15.9, B 14, C 14.7 mm, black
Technical specifications
Version | Kabelverschraubung | |
Colour | schwarz | |
Length | 14.7 mm | |
Material | PA | |
max. clamping range | 7.6 mm | |
max. operating temperature | 105 °C | |
min. operating temperature | -35 °C | |
spanner size | 16 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |