1237 | HEYCO
Cable gland, 19 mm, Clamping range 9.1 to 10.9 mm, black, 1237
Order No.: 12H2880
EAN: 4099891198626
MPN:
1237
Unit Price (€ / pc.)
0.3213 € *
Available: 4,128 pcs.
Leadtime: 5 Weeks **
Total Price:
3.21 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3213 €
100 pcs.
0.2856 €
500 pcs.
0.2618 €
1000 pcs.
0.2451 €
5000 pcs.
0.2118 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cord grips with strain relief, type Heyman 1../2.
For round cables. The snap-in mounting bracket prevents tensile stress, pressure or torsion stress on the round power cords; Material: PA 6.6, UL 94 V-2, black. Operating temperatures: –35 to +105 °C. Certifications: UL, CSA.
For maximum wall thickness of 3.2 mm, type 2.
Technical attributes (type, cable diameter (CD), mounting hole diameter (A, B), overall length (C), color): 201027, CD 9.1 to 10.9, A 19-19.8, B 16.8, C 19.1 mm, black
Technical specifications
Version | Kabelverschraubung | |
Colour | schwarz | |
Material | PA | |
max. clamping range | 10.9 mm | |
max. operating temperature | 105 °C | |
min. clamping range | 9.1 mm | |
min. operating temperature | -35 °C | |
spanner size | 19 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |