3238 | HEYCO
Cable gland, with bend protection, PG7, 15 mm, Clamping range 2.5 to 6.5 mm, IP68, gray, 3238
Order No.: 12H6526
EAN: 4099891198794
MPN:
3238
Unit Price (€ / pc.)
1.3804 € *
Standard delivery time from the manufacturer is: On Request
Cord grips, type Heyman 32../34.
With anti-kink bushing, DIN 40430 conduit thread. Installable in mounting holes with or without thread. Material: PA 6.6 to UL 94 V-2. Seal ring: Neoprene. Operating temperatures: max. 80 °C. Degree of protection to DIN 40050: IP 68. Certifications: UL, CSA, VDE.
Technical attributes (Pg size, cable diameter, mounting hole (M), dimensions (C/D), width across flats (W), color): Pg 7, 2.5 to 6.5, M 13, C 62/D 8.0 mm, W 15, gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Version | with bend protection | |
| Thread size | PG7 | |
| min. clamping range | 2.5 mm | |
| max. clamping range | 6.5 mm | |
| spanner size | 15 mm | |
| Degree of protection (IP) | IP68 | |
| Material | PA | |
| Colour | gray | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |