3243 | HEYCO
Cable gland with bend protection, PG11, 22 mm, Clamping range 4 to 10 mm, IP68, black, 3243
Order No.: 12H6564
EAN: 4099891198855
MPN:
3243
Unit Price (€ / pc.)
2.9512 € *
Available: 833 pcs.
Leadtime: 5 Weeks **
Total Price:
2.95 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9512 €
25 pcs.
2.5109 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cord grips, type Heyman 32../34.
With anti-kink bushing, DIN 40430 conduit thread. Installable in mounting holes with or without thread. Fastening with locknut (please order separately); Material: PA 6.6 to UL 94 V-2. Seal ring: Neoprene. Operating temperatures: max. 80 °C. Degree of protection to DIN 40050: IP 68. Certifications: UL, CSA, VDE.
Technical attributes (Pg size, cable diameter, mounting hole (M), dimensions (C/D), width across flats (W), color): Pg 11, 4.0 to 10, M 19, C 86/D 8.0 mm, W 22, black
Technical specifications
Version | Kabelverschraubung mit Knickschutz | |
Colour | schwarz | |
Thread size | PG11 | |
Material | PA | |
max. clamping range | 10 mm | |
max. operating temperature | 80 °C | |
min. clamping range | 4 mm | |
spanner size | 22 mm | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |