3246 | HEYCO

Cable gland with bend protection, PG13.5, 24 mm, Clamping range 5 to 12 mm, IP68, black, 3246

Order No.: 12H6584
EAN: 4099891198886
MPN:
3246
3246 HEYCO Cable Glands Image 1
3246 HEYCO Cable Glands Image 2
Image may differ

Nicht mehr im Sortiment

Unit Price (€ / pc.)
1.0948 € *
Available: 54 pcs.
Leadtime: On Request **
Total Price:
1.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.0948 €

Cord grips, type Heyman 32../34.

With anti-kink bushing, DIN 40430 conduit thread. Installable in mounting holes with or without thread. Fastening with locknut (please order separately); Material: PA 6.6 to UL 94 V-2. Seal ring: Neoprene. Operating temperatures: max. 80 °C. Degree of protection to DIN 40050: IP 68. Certifications: UL, CSA, VDE.

Technical attributes (Pg size, cable diameter, mounting hole (M), dimensions (C/D), width across flats (W), color): Pg 13.5, 5.0 to 12, M 21, C 98/D 9.0 mm, W 24, black

Technical specifications
Version Kabelverschraubung mit Knickschutz
Colour schwarz
Thread size PG13,5
Material PA
max. clamping range 12 mm
max. operating temperature 80 °C
min. clamping range 5 mm
spanner size 24 mm
Degree of protection (IP) IP68
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes