M4454 | HEYCO
Cable gland, M16, Clamping range 2.7 to 8 mm, IP68, black, M4454
Order No.: 12H5604
MPN:
M4454
Unit Price (€ / pc.)
3.9032 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Cable gland, M4454, HEYCO
Right angle, metric hub with integral sealing ring. Cordgrip is molded in the open position for ease of installation. After cable insertion, the fitting snaps closed, bending the cable without damage. This assembly method saves considerable time and money.
Features
- Integral sealing ring ensures a superior seal at the clearance or threaded mounting hole location, every time
- All nylon construction with Buna N or TPE sealing gland resists salt water, weak acids, gasoline, alcohol, oil, grease, and common solvents
- Approved for NEMA 4, 4X, 6 and 6P applications
Technical specifications
Version | Kabelverschraubung | |
Colour | schwarz | |
Thread size | M16 | |
Length | 44.9 mm | |
Material | PA/TPE | |
max. clamping range | 8 mm | |
max. operating temperature | 115 °C | |
min. clamping range | 2.7 mm | |
min. operating temperature | -40 °C | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | US |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |