M8542 | HEYCO

Cable gland, PG13.5, Clamping range 4.3 to 11.4 mm, IP68, black, M8542

Order No.: 12H5607
MPN:
M8542
M8542 HEYCO Cable Glands
Image may differ
Unit Price (€ / pc.)
5.1051 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
510.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
5.1051 €

Cable gland, M8542, HEYCO

Right angle, PG hub with integral sealing ring. Cordgrip is molded in the open position for ease of installation. After cable insertion, the fitting snaps closed, bending the cable without damage. This assembly method saves considerable time and money.

Features

  • Integral sealing ring ensures a superior seal at the clearance or threaded mounting hole location, every time
  • All nylon construction with Buna N or TPE sealing gland resists salt water, weak acids, gasoline, alcohol, oil, grease, and common solvents
  • Approved for NEMA 4, 4X, 6 and 6P applications
Technical specifications
Version Kabelverschraubung
Colour schwarz
Thread size PG13,5
Length 56.1 mm
Material PA/TPE
max. clamping range 11.4 mm
max. operating temperature 115 °C
min. clamping range 4.3 mm
min. operating temperature -40 °C
Degree of protection (IP) IP68
Logistics
Country of origin US
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes