3322 | HEYCO
Cable clamp, PA, natural, (W) 12.7 mm, 3322
Order No.: 12H5358
MPN:
3322
Unit Price (€ / pc.)
0.0690 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Cable clamp, 3322, HEYCO
Cable clamp for clamping cable or tubing securely into place.
Features
- Resist corrosion, salt water, weak acids, gasoline, alcohol, oil, grease, and common solvents.
- Standard material Nylon 6/6
- For Snap Rivets compatible with cable clamps
Technical specifications
Width | 12.7 mm | |
Colour | natur | |
Material | PA | |
Product type | Kabelschelle | |
Self-adhesive | No |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |