3324 | HEYCO

Cable clamp, PA, natural, (W) 12.7 mm, 3324

Order No.: 12H5362
MPN:
3324
3324 HEYCO Cable Holders
Image may differ
Unit Price (€ / pc.)
0.0714 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
71.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.0714 €

Cable clamp, 3324, HEYCO

Cable clamp for clamping cable or tubing securely into place.

Features

  • Resist corrosion, salt water, weak acids, gasoline, alcohol, oil, grease, and common solvents.
  • Standard material Nylon 6/6
  • For Snap Rivets compatible with cable clamps
Technical specifications
Filter Property Value
Product type cable clamp
Width 12.7 mm
Self-adhesive No
Material PA
Colour natural
Logistics
Property Value
Country of origin US
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes