3380 | HEYCO

Cable clamp, PA, black, (W) 12.7 mm, 3380

Order No.: 12H5375
MPN:
3380
HEYCO
3380 HEYCO Cable Holders
Image may differ
Unit Price (€ / pc.)
0.1321 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
0.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.1321 €

Cable clamp, 3380, HEYCO

Cable clamp for clamping cable or tubing securely into place.

Features

  • Resist corrosion, salt water, weak acids, gasoline, alcohol, oil, grease, and common solvents.
  • Standard material Nylon 6/6
  • For Snap Rivets compatible with cable clamps
Technical specifications
Version cable clamp
Width 12.7 mm
Colour black
Material PA
Self-adhesive No
Logistics
Country of origin US
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes