1300 | HEYCO
Cover cap, (H) 5.9 mm, head Ø 6.4 mm, mounting Ø 4.7 mm, PC, clear, for Mounting holes, 1300
Order No.: 12H9949
EAN: 4099891755065
MPN:
1300
Unit Price (€ / pc.)
0.1583 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Window “View Port” Plug, 1300, HEYCO
The 1300 is a window “View Port” plug with mounting hole diameter range 4,7 mm and single locking step for panel thickness up to 1,6 mm.
Features
- Molded of transparent poly-carbonate for internal viewing or light transmission
- Snap into mounting holes with fingertip pressure-no tools required
- Locking fingers in fractional increments up to the maximum panel thickness
Technical specifications
Colour | klar | |
Suitable for | Befestigungslöcher | |
Height | 5.9 mm | |
Head Diameter | 6.4 mm | |
Material | PC | |
max. operating temperature | 115 °C | |
min. operating temperature | -40 °C | |
Mounting hole size | 4.7 mm | |
Accessory Type | Abdeckkappe |
Download
Logistics
Country of origin | US |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |