1302 | HEYCO

Cover cap, (H) 7.9 mm, head Ø 9.5 mm, mounting Ø 7.9 mm, PC, clear, for Mounting holes, 1302

Order No.: 12H9952
EAN: 4099891755096
MPN:
1302
1302 HEYCO Cable Management Accessories
Image may differ
Unit Price (€ / pc.)
0.1547 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
386.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2500 pcs.
0.1547 €

Window “View Port” Plug, 1302, HEYCO

The 1302 is a window “View Port” plug with mounting hole diameter range 7,9 mm and single locking step for panel thickness up to 1,6 mm.

Features

  • Molded of transparent poly-carbonate for internal viewing or light transmission
  • Snap into mounting holes with fingertip pressure-no tools required
  • Locking fingers in fractional increments up to the maximum panel thickness
Technical specifications
Colour klar
Suitable for Befestigungslöcher
Height 7.9 mm
Head Diameter 9.5 mm
Material PC
max. operating temperature 115 °C
min. operating temperature -40 °C
Mounting hole size 7.9 mm
Accessory Type Abdeckkappe
Logistics
Country of origin US
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes