1304 | HEYCO

Cover cap, (H) 10.3 mm, head Ø 13.5 mm, mounting Ø 11.1 mm, PC, clear, for Mounting holes, 1304

Order No.: 12H9954
EAN: 4099891755119
MPN:
1304
1304 HEYCO Cable Management Accessories
Image may differ
Unit Price (€ / pc.)
0.1547 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
386.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2500 pcs.
0.1547 €

Window “View Port” Plug, 1304, HEYCO

The 1304 is a window “View Port” plug with mounting hole diameter range 11,1 mm and multiple locking steps for panel thickness up to 3,2 mm.

Features

  • Molded of transparent poly-carbonate for internal viewing or light transmission
  • Snap into mounting holes with fingertip pressure-no tools required
  • Locking fingers in fractional increments up to the maximum panel thickness
Technical specifications
Colour klar
Suitable for Befestigungslöcher
Height 10.3 mm
Head Diameter 13.5 mm
Material PC
max. operating temperature 115 °C
min. operating temperature -40 °C
Mounting hole size 11.1 mm
Accessory Type Abdeckkappe
Logistics
Country of origin US
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes