1305 | HEYCO

Cover cap, (H) 10.3 mm, head Ø 14.3 mm, mounting Ø 12.7 mm, PC, clear, for Mounting holes, 1305

Order No.: 12H9955
EAN: 4099891755126
MPN:
1305
1305 HEYCO Cable Management Accessories
Image may differ
Unit Price (€ / pc.)
0.1630 € *
Available: 2,500 pcs.
Leadtime: 5 Weeks **
Total Price:
407.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2500 pcs.
0.1630 €

Window “View Port” Plug, 1305, HEYCO

The 1305 is a window “View Port” plug with mounting hole diameter range 12,7 mm and multiple locking steps for panel thickness up to 3,2 mm.

Features

  • Molded of transparent poly-carbonate for internal viewing or light transmission
  • Snap into mounting holes with fingertip pressure-no tools required
  • Locking fingers in fractional increments up to the maximum panel thickness
Technical specifications
Farbe klar
Geeignet für Befestigungslöcher
Höhe 10.3 mm
Kopfdurchmesser 14.3 mm
Material PC
max. Temperatur 115 °C
min. Temperatur -40 °C
Montagelochgröße 12.7 mm
Zubehörart Abdeckkappe
Logistics
Ursprungsland US
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes