1307 | HEYCO
Cover cap, (H) 10.3 mm, head Ø 18.6 mm, mounting Ø 15.9 mm, PC, clear, for Mounting holes, 1307
Order No.: 12H9956
EAN: 4099891755133
MPN:
1307
Unit Price (€ / pc.)
0.1856 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Window “View Port” Plug, 1307, HEYCO
The 1307 is a window “View Port” plug with mounting hole diameter range 15,9 mm and multiple locking steps for panel thickness up to 3,2 mm.
Features
- Molded of transparent poly-carbonate for internal viewing or light transmission
- Snap into mounting holes with fingertip pressure-no tools required
- Locking fingers in fractional increments up to the maximum panel thickness
Technical specifications
Colour | klar | |
Suitable for | Befestigungslöcher | |
Height | 10.3 mm | |
Head Diameter | 18.6 mm | |
Material | PC | |
max. operating temperature | 115 °C | |
min. operating temperature | -40 °C | |
Mounting hole size | 15.9 mm | |
Accessory Type | Abdeckkappe |
Download
Logistics
Country of origin | US |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |