1319 | HEYCO

Cover cap, (H) 11.5 mm, head Ø 54.8 mm, mounting Ø 50.8 mm, PC, clear, for Mounting holes, 1319

Order No.: 12H9950
EAN: 4099891755072
MPN:
1319
1319 HEYCO Cable Management Accessories
Image may differ
Unit Price (€ / pc.)
0.9520 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
952.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.9520 €

Window “View Port” Plug, 1319, HEYCO

The 1319 is a window “View Port” plug with mounting hole diameter range 50,8 mm and multiple locking steps for panel thickness up to 3,2 mm.

Features

  • Molded of transparent poly-carbonate for internal viewing or light transmission
  • Snap into mounting holes with fingertip pressure-no tools required
  • Locking fingers in fractional increments up to the maximum panel thickness
Technical specifications
Colour klar
Suitable for Befestigungslöcher
Height 11.5 mm
Head Diameter 54.8 mm
Material PC
max. operating temperature 115 °C
min. operating temperature -40 °C
Mounting hole size 50.8 mm
Accessory Type Abdeckkappe
Logistics
Country of origin US
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes