13813 | HEYCO
Seal, (W x H) 24.1 x 9.1 mm, mounting Ø 15.9 mm, thickness 2.4 mm, clamping range 13.5 mm, TPR, black, 13813
Order No.: 12H5645
MPN:
13813
Unit Price (€ / pc.)
0.1952 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Dichtung, 13813, HEYCO
Thermoplastic rubber grommet for panel thickness from .03 ̋ (0,8 mm) to .13 ̋ (3,2 mm).
Features
- Convert raw-edged holes to smooth, neat, insulated holes
- Retaining bead snaps securely into place
- Insulate and mechanically protect cable, tubing, hose, rope, rods, and shafts
Technical specifications
Width | 24.1 mm | |
Colour | schwarz | |
Height | 9.1 mm | |
clamping force range | 13,5 mm | |
Material | TPR | |
max. operating temperature | 50 °C | |
min. operating temperature | 0 °C | |
Mounting hole size | 15.9 mm | |
Wall thickness | 2,4 mm | |
Accessory Type | Dichtung |
Download
Logistics
Country of origin | US |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |