13831 | HEYCO

Seal, (W x H) 39.9 x 9.1 mm, mounting Ø 31.8 mm, thickness 3.2 mm, clamping range 29 mm, TPR, black, 13831

Order No.: 12H5639
MPN:
13831
13831 HEYCO Cable Management Accessories
Image may differ
Unit Price (€ / pc.)
0.4522 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
904.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.4522 €

Dichtung, 13831, HEYCO

Thermoplastic rubber grommet for panel thickness from .03 ̋ (0,8 mm) to .13 ̋ (3,2 mm).

Features

  • Convert raw-edged holes to smooth, neat, insulated holes
  • Retaining bead snaps securely into place
  • Insulate and mechanically protect cable, tubing, hose, rope, rods, and shafts
Technical specifications
Width 39.9 mm
Colour schwarz
Height 9.1 mm
clamping force range 29 mm
Material TPR
max. operating temperature 50 °C
min. operating temperature 0 °C
Mounting hole size 31.8 mm
Wall thickness 3,2 mm
Accessory Type Dichtung
Logistics
Country of origin US
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes