1660 | HEYCO
Cover cap, (H) 6.4 mm, head Ø 8.7 mm, mounting Ø 7.1 mm, thickness 1.6 mm, PA, black, 1660
Order No.: 12H3685
EAN: 4099891197339
MPN:
1660
Unit Price (€ / pc.)
0.1559 € *
Available: 539 pcs.
Leadtime: 5 Weeks **
Total Price:
1.56 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1559 €
50 pcs.
0.1357 €
100 pcs.
0.1238 €
500 pcs.
0.1166 €
1000 pcs.
0.1012 €
*incl. VAT plus shipping costs
**Subject to prior sale
Caps, type Heyman 2011.
Low profile, with small convex head which is tapered to a thin edge; Material: PA 6.6, UL 94 V-2. Color: black. Panel thickness: maximum 1.6 mm. Head center thickness: 1.6 mm. Operating temperatures: –35 to +105 °C. Certifications: UL. CSA.
Technical attributes (type, mounting hole diameter (MH), head diameter (HD), overall covered length (C)): 201147, MH 7.1, HD 8.7, C 6.4 mm
Technical specifications
Colour | schwarz | |
Height | 6.4 mm | |
Head Diameter | 8.7 mm | |
Material | PA | |
max. operating temperature | 105 °C | |
min. operating temperature | -35 °C | |
Mounting hole size | 7.1 mm | |
Wall thickness | 1,6 mm | |
Accessory Type | Abdeckkappe |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |