2131 | HEYCO
Cover cap, (H) 10.3 mm, head Ø 22.6 mm, mounting Ø 20 mm, thickness 4.1 mm, PA, black, 2131
Order No.: 12H5625
MPN:
2131
Unit Price (€ / pc.)
0.1642 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Cover cap, 2131, HEYCO
Cover cap for panel thickness up to 4,1 mm.
Features
- Close unneeded panel holes
- Quick and easy installation
- Convex, matte finish head tapers to a thin edge
- For threaded metric plugs
Technical specifications
Farbe | schwarz | |
Höhe | 10.3 mm | |
Kopfdurchmesser | 22.6 mm | |
Material | PA | |
max. Temperatur | 105 °C | |
min. Temperatur | -40 °C | |
Montagelochgröße | 20 mm | |
Wandstärke | 4,1 mm | |
Zubehörart | Abdeckkappe |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |