2203 | HEYCO

Cover cap, (H) 10.3 mm, head Ø 14.2 mm, mounting Ø 13 mm, thickness 4.1 mm, PA, black, 2203

Order No.: 12H5623
MPN:
2203
2203 HEYCO Cable Management Accessories
Image may differ
Unit Price (€ / pc.)
0.1000 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
249.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2500 pcs.
0.1000 €

Cover cap, 2203, HEYCO

Cover cap for panel thickness up to 4,1 mm.

Features

  • Close unneeded panel holes
  • Quick and easy installation
  • Convex, matte finish head tapers to a thin edge
  • For threaded metric plugs
Technical specifications
Colour schwarz
Height 10.3 mm
Head Diameter 14.2 mm
Material PA
max. operating temperature 105 °C
min. operating temperature -40 °C
Mounting hole size 13 mm
Wall thickness 4,1 mm
Accessory Type Abdeckkappe
Logistics
Country of origin US
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes