2205 | HEYCO
Cover cap, (H) 11.5 mm, head Ø 25.9 mm, mounting Ø 22 mm, thickness 4.1 mm, PA, black, 2205
Order No.: 12H5626
MPN:
2205
Unit Price (€ / pc.)
0.1642 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Cover cap, 2205, HEYCO
Cover cap for panel thickness up to 4,1 mm.
Features
- Close unneeded panel holes
- Quick and easy installation
- Convex, matte finish head tapers to a thin edge
- For threaded metric plugs
Technical specifications
Colour | schwarz | |
Height | 11.5 mm | |
Head Diameter | 25.9 mm | |
Material | PA | |
max. operating temperature | 105 °C | |
min. operating temperature | -40 °C | |
Mounting hole size | 22 mm | |
Wall thickness | 4,1 mm | |
Accessory Type | Abdeckkappe |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |