2426 | HEYCO
Venting cap, (H) 14.3 mm, head Ø 23 mm, mounting Ø 19.1 mm, thickness 6.4 mm, PA, black, for Mounting holes, 2426
Order No.: 12H9995
EAN: 4099891755522
MPN:
2426
Unit Price (€ / pc.)
0.2059 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Venting cap, 2426, HEYCO
Venting cap for mounting holes.
Features
- Permit the passage of air for ventilation and heat dissipation
- Quick and easy installation with only fingertip pressure
- Convex, matte finish head tapers to a thin edge
Technical specifications
Colour | schwarz | |
Suitable for | Befestigungslöcher | |
Height | 14.3 mm | |
Head Diameter | 23 mm | |
Material | PA | |
max. operating temperature | 105 °C | |
min. operating temperature | -40 °C | |
Mounting hole size | 19.1 mm | |
Wall thickness | 6,4 mm | |
Accessory Type | Entlüftungskappe |
Download
Logistics
Country of origin | US |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |