2557 | HEYCO

Cover cap, with filter, (H) 13.5 mm, head Ø 25.8 mm, mounting Ø 22.2 mm, thickness 3.2 mm, PA, black, 2557

Order No.: 12H9858
EAN: 4099891761530
MPN:
2557
HEYCO
2557 HEYCO Cable Management Accessories
Image may differ
Unit Price (€ / pc.)
0.2594 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
0.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4500 pcs.
0.2594 €

Cover cap, 2557, HEYCO

The 2557 is a louvered plug with mounting hole diameter range 22,2 mm. Suitable for ventilation in electronic enclosures, motor housings and metal or plastic panels. Louvers permit the passage of air for ventilation but limit liquid infiltration.

Features

  • Quick and easy installation with flexible orientation of louver direction
  • Locking fingers in fractional increments up to the maximum panel thickness
Technical specifications
Ausführung mit Filter
Farbe schwarz
Höhe 13.5 mm
Kopfdurchmesser 25.8 mm
Material PA
max. Temperatur 105 °C
min. Temperatur -40 °C
Montagelochgröße 22.2 mm
Wandstärke 3,2 mm
Zubehörart Abdeckkappe
Logistics
Ursprungsland US
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes