2567 | HEYCO
Cover cap, with filter, (H) 13.8 mm, head Ø 38.1 mm, mounting Ø 34.9 mm, thickness 3.2 mm, PA, black, 2567
Order No.: 12H9861
EAN: 4099891761561
MPN:
2567
Unit Price (€ / pc.)
0.4760 € *
Standard delivery time from the manufacturer is: On Request
Cover cap, 2567, HEYCO
The 2567 is a louvered plug with mounting hole diameter range 34,9 mm. Suitable for ventilation in electronic enclosures, motor housings and metal or plastic panels. Louvers permit the passage of air for ventilation but limit liquid infiltration.
Features
- Quick and easy installation with flexible orientation of louver direction
- Locking fingers in fractional increments up to the maximum panel thickness
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cover cap | |
| Version | with filter | |
| Height | 13.8 mm | |
| Head Diameter | 38.1 mm | |
| Wall thickness | 3.2 mm | |
| Mounting hole size | 34.9 mm | |
| Colour | black | |
| Material | PA | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |