2569 | HEYCO

Cover cap, with filter, (H) 13.8 mm, head Ø 42.6 mm, mounting Ø 38.1 mm, thickness 3.2 mm, PA, black, 2569

Order No.: 12H9862
EAN: 4099891761578
MPN:
2569
2569 HEYCO Cable Management Accessories
Image may differ
Unit Price (€ / pc.)
0.5117 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
767.55 € *
*incl. VAT plus shipping costs
Subject to prior sale
1500 pcs.
0.5117 €

Cover cap, 2569, HEYCO

The 2569 is a louvered plug with mounting hole diameter range 38,1 mm. Suitable for ventilation in electronic enclosures, motor housings and metal or plastic panels. Louvers permit the passage of air for ventilation but limit liquid infiltration.

Features

  • Quick and easy installation with flexible orientation of louver direction
  • Locking fingers in fractional increments up to the maximum panel thickness
Technical specifications
Filter Property Value
Product type cover cap
Version with filter
Height 13.8 mm
Head Diameter 42.6 mm
Wall thickness 3.2 mm
Mounting hole size 38.1 mm
Colour black
Material PA
min. operating temperature -40 °C
max. operating temperature 105 °C
Logistics
Property Value
Country of origin US
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes