2590 | HEYCO
Cover cap, (H) 5.9 mm, head Ø 6.4 mm, mounting Ø 4.7 mm, thickness 1.6 mm, PA, black, 2590
Order No.: 12H3648
EAN: 4099891197162
MPN:
2590
Unit Price (€ / pc.)
0.1416 € *
Available: 2,976 pcs.
Leadtime: 5 Weeks **
Total Price:
0.14 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1416 €
10 pcs.
0.1238 €
100 pcs.
0.1071 €
500 pcs.
0.1012 €
1000 pcs.
0.0881 €
*incl. VAT plus shipping costs
**Subject to prior sale
Caps, type Heyman DP.
With convex head, tapered to a thin edge; Material: polyamide PA 6.6, UL 94 V-2. Color: black. Operating temperatures: max. +105 °C. Panel thickness: max. 1.6 mm up to type DP 2613, max. 3.2 mm as of type DP 2617. Thickness of the head center (A): 1.6 mm (1.1 mm for type DP 2590). Certifications: UL, CSA.
Technical attributes (type, mounting hole diameter (MH), head diameter (HD), overall covered length (C)): 2590, MH 4.7, HD 6.4, C 5.9 mm
Technical specifications
Colour | schwarz | |
Height | 5.9 mm | |
Head Diameter | 6.4 mm | |
Material | PA | |
max. operating temperature | 105 °C | |
min. operating temperature | -35 °C | |
Mounting hole size | 4.7 mm | |
Wall thickness | 1,6 mm | |
Accessory Type | Abdeckkappe |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |