2594 | HEYCO
Cover cap, with filter, (H) 13.8 mm, head Ø 55.1 mm, mounting Ø 50.8 mm, thickness 3.2 mm, PA, black, 2594
Order No.: 12H9863
EAN: 4099891761585
MPN:
2594
Unit Price (€ / pc.)
0.6783 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Cover cap, 2594, HEYCO
The 2594 is a louvered plug with mounting hole diameter range 50,8 mm. Suitable for ventilation in electronic enclosures, motor housings and metal or plastic panels. Louvers permit the passage of air for ventilation but limit liquid infiltration.
Features
- Quick and easy installation with flexible orientation of louver direction
- Locking fingers in fractional increments up to the maximum panel thickness
Technical specifications
Version | mit Filter | |
Colour | schwarz | |
Height | 13.8 mm | |
Head Diameter | 55.1 mm | |
Material | PA | |
max. operating temperature | 105 °C | |
min. operating temperature | -40 °C | |
Mounting hole size | 50.8 mm | |
Wall thickness | 3,2 mm | |
Accessory Type | Abdeckkappe |
Download
Logistics
Country of origin | US |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |