2606 | HEYCO
Cover cap, (H) 7.9 mm, head Ø 7.9 mm, mounting Ø 6.4 mm, PA, black, for Mounting holes, 2606
Order No.: 12H9960
EAN: 4099891755171
MPN:
2606
Unit Price (€ / pc.)
0.1416 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Hole plug, 2606, HEYCO
The 2606 is a halogen and phosphorus-free 94V-0 hole plug with mounting hole diameter range 6,4 mm and single locking step for panel thickness up to 1,6 mm. Molded from a nylon material which, in the event of a fire, will not burn and will not produce toxic gases. Also formulated for sunlight resistance.
Features
- Close unneeded panel holes
- Quick and easy installation
- Convex, matte finish head tapers to a thin edge
- Locking fingers in fractional increments up to the maximum panel thickness
Applications
- Heat stabilize
- Self extinguishin
- Nontoxic
- UV Resistant
Technical specifications
Farbe | schwarz | |
Geeignet für | Befestigungslöcher | |
Höhe | 7.9 mm | |
Kopfdurchmesser | 7.9 mm | |
Material | PA | |
max. Temperatur | 105 °C | |
min. Temperatur | -40 °C | |
Montagelochgröße | 6.4 mm | |
Zubehörart | Abdeckkappe |
Download
Logistics
Ursprungsland | US |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |