2610 | HEYCO

Cover cap, (H) 7.9 mm, head Ø 9.5 mm, mounting Ø 7.9 mm, thickness 1.6 mm, PA, black, 2610

Order No.: 12H5566
MPN:
2610
HEYCO
2610 HEYCO Cable Management Accessories
Image may differ
Unit Price (€ / pc.)
0.0976 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
0.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2500 pcs.
0.0976 €

Cover cap, 2610, HEYCO

Cover cap for use in panels thicker than .125" (3,2 mm).

Features

  • Smooth, glossy head provides easy glide and shiny finish
  • Close unneeded panel openings
  • Locking fingers snap into holes with fingertip pressure for quick and easy installation
  • Locking fingers in fractional increments up to the maximum panel thickness
  • Withstand a push back force of 35 pounds
Technical specifications
Farbe schwarz
Höhe 7.9 mm
Kopfdurchmesser 9.5 mm
Material PA
max. Temperatur 105 °C
min. Temperatur -40 °C
Montagelochgröße 7.9 mm
Wandstärke 1,6 mm
Zubehörart Abdeckkappe
Logistics
Ursprungsland US
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes