2617 | HEYCO

Cover cap, (H) 10.3 mm, head Ø 11.9 mm, mounting Ø 9.5 mm, thickness 3.2 mm, PA, black, 2617

Order No.: 12H3654
EAN: 4099891197193
MPN:
2617
2617 HEYCO Cable Management Accessories Image 1
2617 HEYCO Cable Management Accessories Image 2
Image may differ
Unit Price (€ / pc.)
0.1345 € *
Available: 3,476 pcs.
Leadtime: 5 Weeks **
Total Price:
0.13 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1345 €
10 pcs.
0.1190 €
100 pcs.
0.1023 €
500 pcs.
0.0964 €
1000 pcs.
0.0845 €
*incl. VAT plus shipping costs
**Subject to prior sale

Caps, type Heyman DP.

With convex head, tapered to a thin edge; Material: polyamide PA 6.6, UL 94 V-2. Color: black. Operating temperatures: max. +105 °C. Panel thickness: max. 1.6 mm up to type DP 2613, max. 3.2 mm as of type DP 2617. Thickness of the head center (A): 1.6 mm (1.1 mm for type DP 2590). Certifications: UL, CSA.

Technical attributes (type, mounting hole diameter (MH), head diameter (HD), overall covered length (C)): 2617, MH 9.5, HD 11.9, C 10.3 mm

Technical specifications
Colour schwarz
Height 10.3 mm
Head Diameter 11.9 mm
Material PA
max. operating temperature 105 °C
min. operating temperature -35 °C
Mounting hole size 9.5 mm
Wall thickness 3,2 mm
Accessory Type Abdeckkappe
Logistics
Country of origin US
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes