2636 | HEYCO

Cover cap, (H) 10.3 mm, head Ø 13.5 mm, mounting Ø 11.1 mm, PA, black, for Mounting holes, 2636

Order No.: 12H9963
EAN: 4099891755201
MPN:
2636
HEYCO
2636 HEYCO Cable Management Accessories
Image may differ
Unit Price (€ / pc.)
0.1416 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
0.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.1416 €

Hole plug, 2636, HEYCO

The 2636 is a halogen and phosphorus-free 94V-0 hole plug with mounting hole diameter range 11,1 mm and multiple locking steps for panel thickness up to 3,2 mm. Molded from a nylon material which, in the event of a fire, will not burn and will not produce toxic gases. Also formulated for sunlight resistance.

Features

  • Close unneeded panel holes
  • Quick and easy installation
  • Convex, matte finish head tapers to a thin edge
  • Locking fingers in fractional increments up to the maximum panel thickness

Applications

  • Heat stabilize
  • Self extinguishin
  • Nontoxic
  • UV Resistant
Technical specifications
Farbe schwarz
Geeignet für Befestigungslöcher
Höhe 10.3 mm
Kopfdurchmesser 13.5 mm
Material PA
max. Temperatur 105 °C
min. Temperatur -40 °C
Montagelochgröße 11.1 mm
Zubehörart Abdeckkappe
Logistics
Ursprungsland US
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes