2713 | HEYCO
Cover cap, (H) 11.5 mm, head Ø 30.6 mm, mounting Ø 25.4 mm, thickness 3.2 mm, PA, black, 2713
Order No.: 12H3672
EAN: 4099891197285
MPN:
2713
Unit Price (€ / pc.)
0.2808 € *
Available: 539 pcs.
Leadtime: 5 Weeks **
Total Price:
0.28 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2808 €
10 pcs.
0.2463 €
100 pcs.
0.2130 €
500 pcs.
0.1999 €
1000 pcs.
0.1737 €
*incl. VAT plus shipping costs
**Subject to prior sale
Caps, type Heyman DP.
With convex head, tapered to a thin edge; Material: polyamide PA 6.6, UL 94 V-2. Color: black. Operating temperatures: max. +105 °C. Panel thickness: max. 1.6 mm up to type DP 2613, max. 3.2 mm as of type DP 2617. Thickness of the head center (A): 1.6 mm (1.1 mm for type DP 2590). Certifications: UL, CSA.
Technical attributes (type, mounting hole diameter (MH), head diameter (HD), overall covered length (C)): 2713, MH 25.4, HD 30.6, C 11.5 mm
Technical specifications
Colour | schwarz | |
Height | 11.5 mm | |
Head Diameter | 30.6 mm | |
Material | PA | |
max. operating temperature | 105 °C | |
min. operating temperature | -35 °C | |
Mounting hole size | 25.4 mm | |
Wall thickness | 3,2 mm | |
Accessory Type | Abdeckkappe |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |