2716 | HEYCO

Cover cap, (H) 11.5 mm, head Ø 30.6 mm, mounting Ø 25.4 mm, PA, black, for Mounting holes, 2716

Order No.: 12H9968
EAN: 4099891755256
MPN:
2716
2716 HEYCO Cable Management Accessories
Image may differ
Unit Price (€ / pc.)
0.2916 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
1,020.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3500 pcs.
0.2916 €

Hole plug, 2716, HEYCO

The 2716 is a halogen and phosphorus-free 94V-0 hole plug with mounting hole diameter range 25,4 mm and multiple locking steps for panel thickness up to 3,2 mm. Molded from a nylon material which, in the event of a fire, will not burn and will not produce toxic gases. Also formulated for sunlight resistance.

Features

  • Close unneeded panel holes
  • Quick and easy installation
  • Convex, matte finish head tapers to a thin edge
  • Locking fingers in fractional increments up to the maximum panel thickness

Applications

  • Heat stabilize
  • Self extinguishin
  • Nontoxic
  • UV Resistant
Technical specifications
Colour schwarz
Suitable for Befestigungslöcher
Height 11.5 mm
Head Diameter 30.6 mm
Material PA
max. operating temperature 105 °C
min. operating temperature -40 °C
Mounting hole size 25.4 mm
Accessory Type Abdeckkappe
Logistics
Country of origin US
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes