2730 | HEYCO

Cover cap, (H) 11.5 mm, head Ø 33.3 mm, mounting Ø 30.1 mm, thickness 3.2 mm, PA, black, 2730

Order No.: 12H5576
MPN:
2730
HEYCO
2730 HEYCO Cable Management Accessories
Image may differ
Unit Price (€ / pc.)
0.2594 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
0.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2500 pcs.
0.2594 €

Cover cap, 2730, HEYCO

Cover cap for use in panels thicker than .125" (3,2 mm).

Features

  • Smooth, glossy head provides easy glide and shiny finish
  • Close unneeded panel openings
  • Locking fingers snap into holes with fingertip pressure for quick and easy installation
  • Locking fingers in fractional increments up to the maximum panel thickness
  • Withstand a push back force of 35 pounds
Technical specifications
Farbe schwarz
Höhe 11.5 mm
Kopfdurchmesser 33.3 mm
Material PA
max. Temperatur 105 °C
min. Temperatur -40 °C
Montagelochgröße 30.1 mm
Wandstärke 3,2 mm
Zubehörart Abdeckkappe
Logistics
Ursprungsland US
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes