3006 | HEYCO
Cover cap, (H) 13.2 mm, head Ø 18.5 mm, mounting Ø 15.9 mm, thickness 6.4 mm, PA, black, 3006
Order No.: 12H5432
MPN:
3006
Unit Price (€ / pc.)
0.0976 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Cover cap, 3006, HEYCO
Cover cap for use in panels thicker than .125" (3,2 mm).
Features
- Close unneeded panel holes and electrical knock-outs
- Locking fingers snap into holes with fingertip pressure for quick and easy installation
- Convex, matte finish head tapers to a thin edge
- Locking fingers in fractional increments up to the maximum panel thickness
- Withstand a push back force of 35 pounds
Technical specifications
Colour | schwarz | |
Height | 13.2 mm | |
Head Diameter | 18.5 mm | |
Material | PA | |
max. operating temperature | 105 °C | |
min. operating temperature | -40 °C | |
Mounting hole size | 15.9 mm | |
Wall thickness | 6,4 mm | |
Accessory Type | Abdeckkappe |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |