3011 | HEYCO
Venting cap, (H) 14.3 mm, head Ø 14.7 mm, mounting Ø 12.7 mm, thickness 6.4 mm, PA, white, for Mounting holes, 3011
Order No.: 12H9992
EAN: 4099891755492
MPN:
3011
Unit Price (€ / pc.)
0.4522 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Vent plug, 3011, HEYCO
The 3011 is a vent plug with mounting hole diameter range 12,7 mm and multiple locking steps for panel thickness up to 3,2 mm.
Features
- Permit the passage of air for ventilation and heat dissipation
- Quick and easy installation with only fingertip pressure
- Convex, matte finish head tapers to a thin edge
- Locking fingers in fractional increments up to the maximum panel thickness
Technical specifications
Colour | weiß | |
Suitable for | Befestigungslöcher | |
Height | 14.3 mm | |
Head Diameter | 14.7 mm | |
Material | PA | |
max. operating temperature | 105 °C | |
min. operating temperature | -40 °C | |
Mounting hole size | 12.7 mm | |
Wall thickness | 6,4 mm | |
Accessory Type | Entlüftungskappe |
Download
Logistics
Country of origin | US |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |