3014 | HEYCO

Venting cap, (H) 14.3 mm, head Ø 18.7 mm, mounting Ø 15.9 mm, thickness 6.4 mm, PA, white, for Mounting holes, 3014

Order No.: 12H9994
EAN: 4099891755515
MPN:
3014
HEYCO
3014 HEYCO Cable Management Accessories
Image may differ
Unit Price (€ / pc.)
0.4522 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
0.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.4522 €

Vent plug, 3014, HEYCO

The 3014 is a vent plug with mounting hole diameter range 15,9 mm and multiple locking steps for panel thickness up to 3,2 mm.

Features

  • Permit the passage of air for ventilation and heat dissipation
  • Quick and easy installation with only fingertip pressure
  • Convex, matte finish head tapers to a thin edge
  • Locking fingers in fractional increments up to the maximum panel thickness
Technical specifications
Farbe weiß
Geeignet für Befestigungslöcher
Höhe 14.3 mm
Kopfdurchmesser 18.7 mm
Material PA
max. Temperatur 105 °C
min. Temperatur -40 °C
Montagelochgröße 15.9 mm
Wandstärke 6,4 mm
Zubehörart Entlüftungskappe
Logistics
Ursprungsland US
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes