3037 | HEYCO

Venting cap, (H) 14.3 mm, head Ø 38.1 mm, mounting Ø 34.9 mm, thickness 6.4 mm, PA, white, for Mounting holes, 3037

Order No.: 12H9984
EAN: 4099891755416
MPN:
3037
3037 HEYCO Cable Management Accessories
Image may differ
Unit Price (€ / pc.)
1.1662 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
583.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
1.1662 €

Vent plug, 3037, HEYCO

The 3037 is a vent plug with mounting hole diameter range 34,9 mm and multiple locking steps for panel thickness up to 3,2 mm.

Features

  • Permit the passage of air for ventilation and heat dissipation
  • Quick and easy installation with only fingertip pressure
  • Convex, matte finish head tapers to a thin edge
  • Locking fingers in fractional increments up to the maximum panel thickness
Technical specifications
Colour weiß
Suitable for Befestigungslöcher
Height 14.3 mm
Head Diameter 38.1 mm
Material PA
max. operating temperature 105 °C
min. operating temperature -40 °C
Mounting hole size 34.9 mm
Wall thickness 6,4 mm
Accessory Type Entlüftungskappe
Logistics
Country of origin US
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes