3046 | HEYCO

Cover cap, (H) 14.3 mm, head Ø 30.6 mm, mounting Ø 25.4 mm, thickness 6.4 mm, PA, black, 3046

Order No.: 12H5436
MPN:
3046
3046 HEYCO Cable Management Accessories
Image may differ
Unit Price (€ / pc.)
0.1666 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
166.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.1666 €

Cover cap, 3046, HEYCO

Cover cap for use in panels thicker than .125" (3,2 mm).

Features

  • Close unneeded panel holes and electrical knock-outs
  • Locking fingers snap into holes with fingertip pressure for quick and easy installation
  • Convex, matte finish head tapers to a thin edge
  • Locking fingers in fractional increments up to the maximum panel thickness
  • Withstand a push back force of 35 pounds
Technical specifications
Colour schwarz
Height 14.3 mm
Head Diameter 30.6 mm
Material PA
max. operating temperature 105 °C
min. operating temperature -40 °C
Mounting hole size 25.4 mm
Wall thickness 6,4 mm
Accessory Type Abdeckkappe
Logistics
Country of origin US
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes