3134 | HEYCO

Cover cap, (H) 13.1 mm, head Ø 18.3 mm, mounting Ø 15.9 mm, thickness 6.4 mm, PA, black, 3134

Order No.: 12H5582
MPN:
3134
3134 HEYCO Cable Management Accessories
Image may differ
Unit Price (€ / pc.)
0.2987 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
298.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.2987 €

Cover cap, 3134, HEYCO

Cover cap for use in panels thicker than .125" (3,2 mm).

Features

  • Smooth, glossy head provides easy glide and shiny finish
  • Close unneeded panel openings
  • Locking fingers snap into holes with fingertip pressure for quick and easy installation
  • Locking fingers in fractional increments up to the maximum panel thickness
  • Withstand a push back force of 35 pounds
Technical specifications
Colour schwarz
Height 13.1 mm
Head Diameter 18.3 mm
Material PA
max. operating temperature 105 °C
min. operating temperature -40 °C
Mounting hole size 15.9 mm
Wall thickness 6,4 mm
Accessory Type Abdeckkappe
Logistics
Country of origin US
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes