3138 | HEYCO
Cover cap, (H) 14.3 mm, head Ø 24.2 mm, mounting Ø 22.2 mm, thickness 6.4 mm, PA, black, 3138
Order No.: 12H5584
MPN:
3138
Unit Price (€ / pc.)
0.3927 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Cover cap, 3138, HEYCO
Cover cap for use in panels thicker than .125" (3,2 mm).
Features
- Smooth, glossy head provides easy glide and shiny finish
- Close unneeded panel openings
- Locking fingers snap into holes with fingertip pressure for quick and easy installation
- Locking fingers in fractional increments up to the maximum panel thickness
- Withstand a push back force of 35 pounds
Technical specifications
Colour | schwarz | |
Height | 14.3 mm | |
Head Diameter | 24.2 mm | |
Material | PA | |
max. operating temperature | 105 °C | |
min. operating temperature | -40 °C | |
Mounting hole size | 22.2 mm | |
Wall thickness | 6,4 mm | |
Accessory Type | Abdeckkappe |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |