3140 | HEYCO
Cover cap, (H) 14.3 mm, head Ø 28.6 mm, mounting Ø 25.4 mm, thickness 6.4 mm, PA, black, 3140
Order No.: 12H5585
MPN:
3140
Unit Price (€ / pc.)
0.4998 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Cover cap, 3140, HEYCO
Cover cap for use in panels thicker than .125" (3,2 mm).
Features
- Smooth, glossy head provides easy glide and shiny finish
- Close unneeded panel openings
- Locking fingers snap into holes with fingertip pressure for quick and easy installation
- Locking fingers in fractional increments up to the maximum panel thickness
- Withstand a push back force of 35 pounds
Technical specifications
Farbe | schwarz | |
Höhe | 14.3 mm | |
Kopfdurchmesser | 28.6 mm | |
Material | PA | |
max. Temperatur | 105 °C | |
min. Temperatur | -40 °C | |
Montagelochgröße | 25.4 mm | |
Wandstärke | 6,4 mm | |
Zubehörart | Abdeckkappe |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |