3158 | HEYCO
Venting cap, (H) 14.7 mm, head Ø 54.4 mm, mounting Ø 50.8 mm, thickness 6.4 mm, PA, black, for Mounting holes, 3158
Order No.: 12H9989
EAN: 4099891755461
MPN:
3158
Unit Price (€ / pc.)
0.5474 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Vent plug, 3158, HEYCO
The 3158 is a vent plug with mounting hole diameter range 50,8 mm and multiple locking steps for panel thickness up to 3,2 mm.
Features
- Permit the passage of air for ventilation and heat dissipation
- Quick and easy installation with only fingertip pressure
- Convex, matte finish head tapers to a thin edge
- Locking fingers in fractional increments up to the maximum panel thickness
Technical specifications
Colour | schwarz | |
Suitable for | Befestigungslöcher | |
Height | 14.7 mm | |
Head Diameter | 54.4 mm | |
Material | PA | |
max. operating temperature | 105 °C | |
min. operating temperature | -40 °C | |
Mounting hole size | 50.8 mm | |
Wall thickness | 6,4 mm | |
Accessory Type | Entlüftungskappe |
Download
Logistics
Country of origin | US |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |