3830 | HEYCO
Sealing cap, (H) 11.4 mm, head Ø 23.1 mm, mounting Ø 12.7 mm, thickness 3.2 mm, TPE, black, 3830
Order No.: 12H5616
MPN:
3830
Unit Price (€ / pc.)
1.2257 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Sealing cap, 3830, HEYCO
Sealing cap for maximum panel thickness .125˝ (3,2 mm).
Features
- Oil tight, rain tight, submersible
- Install with fingertip pressure
Technical specifications
Colour | schwarz | |
Height | 11.4 mm | |
Head Diameter | 23.1 mm | |
Material | TPE | |
max. operating temperature | 135 °C | |
min. operating temperature | -60 °C | |
Mounting hole size | 12.7 mm | |
Wall thickness | 3,2 mm | |
Accessory Type | Dichtkappe |
Download
Logistics
Country of origin | US |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |