4947 | HEYCO
Cover cap, with filter, (H) 13.5 mm, head Ø 25.8 mm, mounting Ø 22.2 mm, thickness 3.2 mm, PA, black, 4947
Order No.: 12H9850
EAN: 4099891761455
MPN:
4947
Unit Price (€ / pc.)
3.0345 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Cover cap, 4947, HEYCO
The 4947 is a filter insert louvered plug with mounting hole diameter range 22,2 mm. It is located behind the louvers, filter inserts permit the passage of air for ventilation but limit liquid as well as dust and pest infiltration. Polyurethane foam filter will filter particle sizes 30 micron and larger.
Technical specifications
Version | mit Filter | |
Colour | schwarz | |
Height | 13.5 mm | |
Head Diameter | 25.8 mm | |
Material | PA | |
max. operating temperature | 105 °C | |
min. operating temperature | -40 °C | |
Mounting hole size | 22.2 mm | |
Wall thickness | 3,2 mm | |
Accessory Type | Abdeckkappe |
Download
Logistics
Country of origin | US |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |